P 5160 | PeakTech
PeakTech moisture and temperature meter, P 5160, 5160
NCNR (non cancelable / non returnable)
Temperature and humidity measuring instruments, type PeakTech 5160.
Instrument for measuring air humidity and air temperature via permanently installed sensor, 3-digit 10 mm LCD with automatic backlight, measured value HOLD function; Air humidity: 10 % to approx. 99 %, ±3.0 %. Air temperature: –10° C to approx. +50 °C, ±2.0 °C. Sampling rate: 2 x per second. Operating voltage: 9.0 V battery. Dimensions: 55 x 145 x 35 mm. Weight: 120 g.
Type: 5160, temperature and humidity measuring instrument
| Filter | Property | Value |
|---|---|---|
| Product type | moisture and temperature meter | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 10 to 99 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±3 % | |
| Response Time | 2 s |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |