P 4970 | PeakTech
PeakTech infrared thermometer, P 4970, 4970
NCNR (non cancelable / non returnable)
Combination IR and contact thermometers, type PeakTech 4970.
For infrared non-contact temperature measurement, or contact measurement with probe and clip, measured value HOLD, MIN/MAX value and lock function. Overload display, Auto-Off, IR temperature lock and lock function for continuous measurement; IR temperature range: –35 to +260 °C. Response time: max. 500 ms. Tolerance: ±2.0 %. Optical resolution: 1:1. Degree of emission: 0.1 to 1.0 (adjustable). Contact temperature range: –40 to +260 °C (probe), –40 to +200 °C (clip). Tolerance: ±1.5 %. Resolution: 0.1 °C. Operating voltage: 6.0 VDC (supplied with 2 x CR 2032). Dimensions: 52 x 183 x 25 mm. Weight: 105 g.
Type: 4970, thermometer
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 260 °C | |
| Distance/measuring point ratio | 1:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±1.5 % | |
| Response Time | 500 ms |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |