P 4935 | PeakTech
PeakTech infrared thermometer, P 4935, 4935
NCNR (non cancelable / non returnable)
Mini IR Thermometer, P 4935, PeakTech
The PeakTech 4935 is a handy infrared thermometer with an excellent price-performance ratio that uses a laser to measure surface temperatures quickly, easily and accurately. The laser can be aimed at hot surfaces or moving objects, allowing the operator to easily capture the temperatures to be measured from a safe distance. The device is activated by a trigger and carries out a precise (0.1°C resolution) temperature measurement in a flash. The three function keys next to the screen toggle between °C and °F, activate the laser and the backlight of the display.
Features
- Handy built and fast response time (approx. 0.5 s)
- Modern design and easy handling
- Auto data hold and auto power off
- Laser for measuring point marking (can be switched off)
- Fixed emission factor at 0.95
Content
- Batteries and Instruction manual
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| Version | with LCD display | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 400 °C | |
| Relative Humidity Range | 10 to 90 % | |
| Distance/measuring point ratio | 12:1 | |
| Response Time | 500 ms |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90251900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |