P 8202 | PeakTech
Measuring lead kit with (4 mm banana plug, straight) to (open end), red/black/blue/yellow, PVC, P 8202
NCNR (non cancelable / non returnable)
Set of laboratory cables, P 8202, PeakTech
These high- quality connection cables with 4mm banana plugs are the perfect addition for use with laboratory power supplies in the SELV/PELVrange. The robust banana plugs fit into all standard 4mm sockets and enable a secure and reliable connection. The coupling socket on the rear allows an additional cable with a 4mm plug to be inserted, which increases flexibility and application versatility. The set consists of four colour- coded cables in red, black, blue and yellow, ensuring easy assignment and clarity.
These connection cables not only offer excellent conductivity and durability, but are also easy to handle and versatile. They are ideal for professional use in the laboratory, but are also a valuable aid for the ambitious hobby electronics engineer. This comprehensive set is sufficient for a complete laboratory workstation and contains a total of 24 laboratory cables - 4 cables each of 25 cm, 50 cm, 75cm, 100 cm, 150 cm and 200 cm.
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm banana plug, straight | |
| Connection (2) | open end | |
| Colour | red/black/blue/yellow | |
| Material | PVC | |
| Rated current | 10 A | |
| Touch safe | No |
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |