P 8201 | PeakTech
Test equipment kit with (4 mm banana plug, straight) to (4 mm banana plug, straight), black/red, CAT III, P 8201
Order No.: 24K6160
EAN: 4250569406799
MPN:
P 8201
8201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.811 € *
Available: 1 pcs.
Measuring Accessories Set, P 8201, PeakTech
The PeakTech 8201 accessory set was specially put together for the training and laboratory area and includes a practical collection of 4 mm cables with banana plugs, test probes and connection terminals which are ideal for connecting electronic loads and laboratory power supplies. The double-insulated plastic parts are made of flexible and durable material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm banana plug, straight | |
| Connection (2) | 4 mm banana plug, straight | |
| Colour | black/red | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Touch safe | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |