P 7048 | PeakTech
Measuring lead kit with (4 mm banana plug, straight) to (open end), 750 mm, red/black/blue/yellow, PVC, P 7048
NCNR (non cancelable / non returnable)
Measuring lead kit, P 7048, PeakTech
These high- quality connection cables with 4 mm banana plugs are the perfect addition for use with laboratory power supplies in the SELV/PELVrange. The robust banana plugs fit into all standard 4 mm sockets and enable a secure and reliable connection. The coupling socket on the rear allows an additional cable with a 4 mm plug to be inserted, which increases flexibility and application versatility. The set consists of four colour- coded cables in red, black, blue and yellow, ensuring easy assignment and clarity. These connection cables not only offer excellent conductivity and durability, but are also easy to handle and versatile.
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm banana plug, straight | |
| Connection (2) | open end | |
| Cable length | 750 mm | |
| Colour | red/black/blue/yellow | |
| Material | PVC | |
| Rated current | 10 A | |
| Touch safe | No |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90309000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |