P 7045 | PeakTech

Measuring leads with (4 mm banana plug, straight) to (4 mm banana plug, straight), 1.1 m, black/red, P 7045

Order No.: 24K6129
EAN: 4250569406751
MPN:
P 7045
7045
P 7045 PeakTech Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4125 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.4125 €

Test leads, P 7045, PeakTech

These test leads with 4 mm banana plugs are for use in the SELV/PELV area and are therefore particularly suitable for laboratory power supplies. At both ends of these connection lines there are uninsulated 4mm banana plugs for connecting devices with 4mm sockets. This accessory is ideal for use in hobby and the educational area.

Features

  • 4mm Banana Plugs (Not Insulated)
  • Coupling for connecting additional banana plugs
  • Suitable for the SELV/PELV low voltage range
Technical specifications
Filter Property Value
Connection (1) 4 mm banana plug, straight
Connection (2) 4 mm banana plug, straight
Cable length 1.1 m
Colour black/red
Rated current 15 A
Touch safe No
Logistics
Property Value
Customs tariff number 90309000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes