P 7035 | PeakTech
Test equipment kit with (4 mm banana plug, straight) to (crocodile clip), 1.1 m, black/red, P 7035
Order No.: 24K6128
EAN: 4250569406744
MPN:
P 7035
7035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4125 € *
Standard delivery time from the manufacturer is: 1 Week
Test leads, P 7035, PeakTech
These test leads with 4 mm banana plugs are for use in the SELV/PELV area and are therefore particularly suitable for laboratory power supplies. At the end of the lines there are crocodile clips for connection to the consumer. This accessory is ideal for use in hobby and teaching materials.
Features
- 4mm Banana Plugs (Not Insulated)
- Useful alligator clips
- Suitable for the SELV/PELV low voltage range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm banana plug, straight | |
| Connection (2) | crocodile clip | |
| Cable length | 1.1 m | |
| Colour | black/red | |
| Rated current | 5 A | |
| Touch safe | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |