P 7030 | PeakTech
Measuring leads with (4 mm plug, straight) to (4 mm plug, straight), 1.25 m, black/red, CAT III, CAT IV, P 7030
Order No.: 24K6127
EAN: 4250569406737
MPN:
P 7030
7030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.779 € *
Standard delivery time from the manufacturer is: 1 Week
Test leads, P 7030, PeakTech
These test leads with 4 mm safety sockets each have a coupling, which makes it possible to connect other test leads to them. The safety of these measuring lines is ensured by the double insulation of the lines and the protection against accidental contact with conductive Metal parts. As a result, this accessory is ideal for use in training and service.
Features
- 4mm safety cable with coupling
- Suitable for currents up to 10 A
- Double insulated cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, straight | |
| Connection (2) | 4 mm plug, straight | |
| Cable length | 1.25 m | |
| Colour | black/red | |
| Rated category | CAT III, CAT IV | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 10 A | |
| Touch safe | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |