P 7025 | PeakTech
Measuring lead with (2 x 4 mm plug, straight) to (2 x 4 mm plug, straight), 950 mm, black/red, CAT III, P 7025
Order No.: 24K5661
EAN: 4099891066215
MPN:
P 7025
7025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1991 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 x 4 mm plug, straight | |
| Connection (2) | 2 x 4 mm plug, straight | |
| Cable length | 950 mm | |
| Colour | black/red | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |