MKS-1 | PeakTech
Measuring lead with (BNC plug, straight) to (2 x 4 mm plug, straight), 1 m, black, MKS-1
Order No.: 24K5535
EAN: 4099891066185
MPN:
MKS-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8286 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
10 pcs.
10.4006 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug, straight | |
| Connection (2) | 2 x 4 mm plug, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Rated Voltage | 50 VAC/75 VDC | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |