P TK-TOP | PeakTech
Probe tips, BNC connector, black, P TK-TOP
Order No.: 24K5731
EAN: 4099891479275
MPN:
P TK-TOP
TK-TOP
No longer in assortment
Unit Price (€ / pc.)
0.833 € *
Available: 1 pcs.
Probe head tip, TK-TOP, PeakTech
Probe Tips for PeakTech Probes - screwable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | probe tips | |
| Connection | BNC connector | |
| Colour | black | |
| Contact material | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |