P 7055 | PeakTech
Adapter, with 4 mm safety socket for oscilloscope/measurement accessories, P 7055
Order No.: 24K6130
EAN: 4250569406768
MPN:
P 7055
7055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.779 € *
Next delivery: 2 pcs. on 2026-07-27
Adapter BNC, P 7055, PeakTech
This adapter with 4mm safety socket is intended for use to connect oscilloscopes and test accessories with 4mm banana plugs, such as current clamp adapters. This accessory is ideal for use in the service and educational sector.
Features
- BNC socket (fully insulated)
- 4mm safety sockets (fully insulated)
- Double insulated casing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | with 4 mm safety socket | |
| Suitable for | oscilloscope/measurement accessories |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |