P 5310 A PR | PeakTech
Replacement probe, for pH meter, P 5310 A PR
Order No.: 24K6124
EAN: 4250569406706
MPN:
P 5310 A PR
5310 A PR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8940 € *
Standard delivery time from the manufacturer is: On Request
Replacement probe, P 5310 A PR, PeakTech
Replacement electrode suitable for the PH meter P 5310 A with BNC connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement probe | |
| Suitable for | pH meter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90278990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |