P 5185 PR | PeakTech
Sensor, black for USB data logger for temperature/humidity, P 5185 PR
Order No.: 24K6120
EAN: 4250569405044
MPN:
P 5185 PR
5185 PR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.802 € *
Standard delivery time from the manufacturer is: On Request
External sensor, P 5185 PR, PeakTech
External Temp & Humidity Sensor for P 5185.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor | |
| Version | black | |
| Suitable for | USB data logger for temperature/humidity |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |