MKS-10 | PeakTech
Test equipment kit, with 1 mm test probes, MKS-10
NCNR (non cancelable / non returnable)
Measuring tip set, MKS-10, PeakTech
This measuring tip set for all standard measuring lines with 4 mm safety sockets was developed in order to be able to measure even small components precisely. This measuring tip set also includes the matching alligator clips, that it is possible to fix the measuring tips to the component to be measured. When using the measuring tips without the alligator clips, an overvoltage category of CAT I 1000 V is guaranteed. By using the alligator clips, it is possible to use the overvoltage category CAT III.
Features
- Measuring tips with 4 mm safety plug
- Attachable alligator clips
- Industrial version with a fixed 1 mm tip
| Filter | Property | Value |
|---|---|---|
| Product type | test equipment kit | |
| Version | with 1 mm test probes |
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |