P 7300 S | PeakTech
Foam insert, black, (L x W x D) 300 x 230 x 30 mm, P 7300 S
Order No.: 24K6135
EAN: 42505694032
MPN:
P 7300 S
7300 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5890 € *
Standard delivery time from the manufacturer is: On Request
Foam, P 7300 S, PeakTech
Cube foam insert suitable for carrying case. Can also be used universally for other carrying cases with comparable dimensions. Simple processing by plucking out the cubes to match the shape of the future contents of the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | foam insert | |
| Version | for aluminium cases | |
| ESD protection | No | |
| Colour | black | |
| Length | 300 mm | |
| Width | 230 mm | |
| Depth | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39209990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |