P NK/EU-ST | PeakTech
Device connection cable, Europe, plug type E + F, angled on C13 socket, straight, black, 1.3 m, P NK/EU-ST
Order No.: 24K5763
EAN: 4099891095307
MPN:
P NK/EU-ST
NK/EU-ST
Power cord, P NK/EU-ST, PEAKTECH
High-quality PeakTech power cable with protective contact 90 ° angled on the C13 cold junction plug (nominal values: 10A / 250V). Power cable for the connection of electrical appliances, for application in the areas of computer & IT, audio / video and stage technology.
Features
- Protective contact
- 90° Schuko angle plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable length | 1.3 m | |
| Colour | black | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |