P 1370 | PeakTech
4-channel touchscreen oscilloscope P 1370, 60 MHz, 1 GSa/s, 8" TFT, 5.8 ns
NCNR (non cancelable / non returnable)
4-channel digital storage oscilloscope of the latest generation with high-resolution TFT color display and comprehensive additional functions, such as the integrated digital multimeter, VGA-Output & CAN-Bus decoder.
For data transmission of the measured values to the PC or for remote control, various interfaces such as LAN, WiFi & USB (Host & Device) are available.
This newly developed series offers a wide range of applications with ease of use in electrical engineering, industry, research and development.
•High-resolution TFT color display with 800 x 600 pixels
•20 cm (8") TFT color display
•LAN, WiFi & USB port for real time data transmission
•Saving of measured values and graphics directly onto the USB-disk
•Use the optional battery (Model: Akku 6) for off-grid operation
•Use the W-LAN interface for remote control in dangerous areas
•Integrated digital multimeter with 4000 counts
•Handy and flat case design with carrying handle
•Autoset function for easy operation
•Record lenght of max. 40 Mio. points
•Automatic measurement modes and FFT function
•Safety: EN 61010-1, CAT II
| Filter | Property | Value |
|---|---|---|
| Number of channels | 4 | |
| Bandwidth | 60 MHz | |
| Version | touchscreen oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 8" TFT | |
| Rise time | 5.8 s | |
| Weight | 2.6 kg | |
| Length | 90 mm | |
| Width | 340 mm | |
| Height | 175 mm | |
| Category | Cat II |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |