P 1360 | PeakTech
2-channel touchscreen oscilloscope P 1360, 100 MHz, 1 GSa/s, 8" TFT, 3.5 ns
Order No.: 24K5551
EAN: 4099891459000
MPN:
P 1360
1360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,503.6364 € *
Standard delivery time from the manufacturer is: 2 Weeks
Touch Screen Oscilloscope, 1360, PeakTech
2-channel touch screen digital storage oscilloscope of the latest generation with high-resolution TFT color display and comprehensive additional functions, such as an integrated digital multimeter, VGA output & 25 MHz arbitrary function generator.
Features
- High-resolution TFT color display with 800 x 600 pixels
- 20 cm (8") TFT color display
- 12-bit vertical resolution for precise waveform display
- WiFi, LAN and USB device connection for real-time data transfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 100 MHz | |
| Version | touchscreen oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 8" TFT | |
| Rise time | 3.5 s | |
| Weight | 2.6 kg | |
| Length | 240 mm | |
| Width | 136 mm | |
| Height | 59 mm | |
| Category | Cat II |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |