P 1340 | PeakTech
4-channel oscilloscope P 1340, 60 MHz, 1 GSa/s, 8" TFT, 5.8 ns
NCNR (non cancelable / non returnable)
4-channel digital storage oscilloscope of the latest generation with high-resolution TFT color display and comprehensive additional functions. This newly developed series offers a wide range of applications with ease of use in electrical engineering, industry, research and development.
•High-resolution TFT color display with 800 x 600 pixels
•20 cm (8") TFT color display
•LAN & USB port for real time data transmission
•Saving of measured values and graphics directly onto the USB-stick
•Handy and flat case design with carrying handle
•Autoset function for easy operation
•Record lenght of max. 40 Mio. points
•Automatic measurement modes and FFT function
•Safety: EN 61010-1, CAT II
| Filter | Property | Value |
|---|---|---|
| Number of channels | 4 | |
| Bandwidth | 60 MHz | |
| Version | storage oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 8" TFT | |
| Rise time | 5.8 s | |
| Weight | 2.5 kg | |
| Length | 90 mm | |
| Width | 340 mm | |
| Height | 175 mm | |
| Category | Cat II |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |