P 1290 | PeakTech
2-channel PC oscilloscope P 1290, 25 MHz, 200 MSa/s, 14 ns
Order No.: 24K5543
EAN: 4099891458966
MPN:
P 1290
1290
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
251.0186 € *
Standard delivery time from the manufacturer is: 18 Weeks
PC Oscilloscope, 1290, PeakTech
This newly developed 2-channel PC oscilloscope is ideal for mobile use on a laptop, permanent installation in control cabinets, industrial plants and many other applications for which a small, lightweight and powerful oscilloscope is needed.
Features
- Powerful PC software for data retrieval and control
- 20 automatic measurement modes
- Mathematical function (+, -, *, /) and FFT
- USB 2.0 port for real-time data transfer
- Isolated USB interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 25 MHz | |
| Version | PC oscilloscope | |
| Sample Rate | 200 MSa/s | |
| Rise time | 14 s | |
| Weight | 260 g | |
| Length | 18 mm | |
| Width | 170 mm | |
| Height | 120 mm | |
| Category | Cat II |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |