P 1212 | PeakTech
4-channel touchscreen oscilloscope P 1212, 100 MHz, 1 GSa/s, 8" TFT, 3.5 ns
NCNR (non cancelable / non returnable)
Oscilloscope, 1212, PeakTech
The 1212 is a new, innovative oscilloscope, which is based on the size and design of a standard tablet. With the tablet oscilloscope it is possible to record each normal measured variable and measurement form as with a stationary oscilloscope. This product is a four-channel oscilloscope, it has a bandwidth of 100 MHz and it is able to perform various measurements with a sampling rate of up to 1 GS/s. Settings can be made quickly and precisely with the 8 inch touchscreen, but also with the function keys. The intuitive menu navigation enables the user to carry out an optimal analysis of the variables to be measured on systems or devices. The 1212 is a tablet oscilloscope, which is used in almost all areas of electrical engineering due to its mobility and excellent application possibilities.
Features
- Autoset function for user-friendly operation
- Recording length of max. 40 million points
- Automatic measurement modes, XY mode and FFT function
| Filter | Property | Value |
|---|---|---|
| Number of channels | 4 | |
| Bandwidth | 100 MHz | |
| Version | oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 8" TFT | |
| Rise time | 3.5 s | |
| Weight | 1.7 kg | |
| Length | 270 mm | |
| Width | 48 mm | |
| Height | 191 mm | |
| Category | CAT II |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |