P 1190 | PeakTech

2-channel oscilloscope P 1190, 100 MHz, 200 MSa/s, 8" TFT, 3.5 ns

Order No.: 20K605
EAN: 4099891458645
MPN:
P 1190
1190
P 1190 PeakTech Oscilloscopes
Image may differ

Digital storage oscilloscopes, type PeakTech 1190.

100 MHz 2-channel oscilloscope with 16-channel logic analyzer, backlit 7.8" TFT color display, USB port; Measuring rate: 500 MS/s per channel. Memory: 6000 dots per channel. Trigger functions: Edge, bus, section, loop and data width. Safety class to EN 61010-1, CAT II. Supplied with logic probe, 2 oscilloscope probes, 2 BNC cables, USB cable, power cord, software CD for Windows 2000/XP/Vista, operating instructions.

Type: 1190, oscilloscope

Technical specifications
Filter Property Value
Number of channels 2
Bandwidth 100 MHz
Version storage oscilloscope
Sample Rate 200 MSa/s
Display 8" TFT
Rise time 3.5 s
Weight 2.1 kg
Length 120 mm
Width 370 mm
Height 180 mm
Category Cat II
Logistics
Property Value
Country of origin CN
Customs tariff number 90302000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15