P 4094 | PeakTech
TRMS digital bench multimeter P 4094, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 50 nF to 50 mF, CAT I 1000 V, CAT II 600 V
NCNR (non cancelable / non returnable)
Graphical bench multimeter, P 4094, PeakTech
High precision benchtop multimeter with TFT graphic display for high-resolution display of the measured values with an excellent price / performance ratio. This model is equipped according to the latest technical standards and has a large number of special functions, such as the dual measurement of two different measuring functions, a measuring rate of up to 65 measurements / second and many other graphical representations or mathematical functions. The versatile functions are completed by the True RMS value (TrueRMS) measurements up to 1 kHz. The model has an RS-232 interface for control via software or the SCPI protocol.
Features
- Internal data recording for up to 1000 measuring points
- Minimum, maximum and measured value hold function
- AVG average measurement and relative value function
- dB and dBm measuring function for ACV and DCV measuring range
- Dual function for simultaneous measurement of two measuring functions
- Diode test & continuity test
- Control and data transfer possible via SCPI protocol
Content
- Power cord
- Interface cable
- CD-ROM
- Test leads
- Operating instructions
| Filter | Property | Value |
|---|---|---|
| Version | digital bench multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| Capacity range | 50 nF to 50 mF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT I 1000 V, CAT II 600 V | |
| Display Digits | 55000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |