P 4000 | PeakTech

Digital bench multimeter P 4000, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 50 nF to 5 mF, CAT II 1000 V

Order No.: 21K5095
EAN: 4099891456054
MPN:
P 4000
4000
P 4000 PeakTech Multimeters
Image may differ

Digital bench multimeter, P 4000, PeakTech

Highly accurate, rugged digital bench multimeter, equipped with a 24-bit A/D converter and controlled by a 1-chip processor, can perform up to ten different measurements. DC and RMS AC voltage and current up to 1000 V or 10 A can be measured; the resolution for DC voltage is 1 µV, the frequency range for voltage and current is approx. 20 kHz and the bench multimeter can also be used as a frequency counter for pulse frequencies above 2 MHz or linear frequencies above 200 kHz as well as for current frequencies. The measuring ranges for resistors up to 50 MΩ, capacitances up to 5000 µF, maximum/minimum/mean, relative values, dBm, diode or continuity and a memory function with up to 30 locations for test data are also helpful for the user. The bench multimeter is controlled and calibrated by software, thus its long-term stability is guaranteed. With the optically coupled USB interface and software, all measurement results can be displayed and stored on a PC; the graphical software has exclusive dynamic scaling, which allows very small changes in measurement values to be seen. In combination with a PC, this bench multimeter becomes an extremely versatile measurement recorder. Within the high safety standard, this instrument has protection functions against various operating errors.

Features

  • 4 ¾-digit, 15 mm VFD display; max. 53000 with an additional secondary display and function symbols
  • True RMS value measurement
  • Automatic and manual range selection, relative value measurement and dBm measurement function
  • Diode test/ continuity test and logic test function
  • Fault alarm
Technical specifications
Filter Property Value
Version digital bench multimeter
TRMS possible No
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 50 nF to 5 mF
max. resistance range 50 MΩ
Surge voltage category CAT II 1000 V
Display Digits 53000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15