P 3454 | PeakTech
TRMS digital multimeter P 3454, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 mF, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Heavy Duty Multimeter, P 3454, PeakTech
The PeakTech 3454 is a robust digital multimeter with a 50,000- count LCD display in a heavy-duty housing design! Thanks to its IP67 waterproof rating, this multimeter can withstand the harshest conditions and is also impact-resistant due to its robust housing. With a measuring category of 1000V CAT III and 600V CAT IV, this multimeter offers the highest level of security for your professional measurements. In addition to all the standard functions for current, voltage, resistance, capacitance, temperature and frequency, this model offers even more useful functions, such as a low-pass filter, AC + DC measurements, 4 ~ 20mA%, max, min and AVG measurements.
This multimeter has been developed with an ergonomic design that prioritizes comfort and ease of use. A particularly practical feature of this model is the replaceable and rechargeable Li-Ion battery, which ensures a particularly long runtime compared to conventional batteries. This new development meets the highest demands for your most challenging measurement tasks.
Features
- Display (LCD) with 50.000 digits
- Maximum value, minimum value and average function
- Waterproof (IP67) outdoor housing (2m drop test)
- Safety: IP67, EN 61010-1, CAT III 1000 V / CAT IV 600V
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 10 mF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 50000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |