P 3450 A | PeakTech
TRMS multimeter P 3450 A, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 60 nF to 6000 µF, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
TrueRMS multimeter & thermal imaging camera, P 3450 A, PeakTech
This new combination of the latest True RMS graphic multimeter and responsive thermal imaging camera enables professional use in all areas of electrical engineering. The multimeter has many various functions to carry out precise measurements, which you can log automatically, save with a screenshot or record and process using an app for Android or iOS mobile devices. Switch the color TFT display between the pure multimeter display or a combined multimeter / thermal image display and use the graphical menu navigation to carry out all settings according to your requirements. The multi-meter display provides you with multi-line displays for current measured values, maximum / minimum or relative value measurements. The integrated thermal imaging camera offers a very fast sampling rate of 50 Hz to enable a smooth display when troubleshooting. The Thermal imaging camera of the PeakTech 3450 A uses a thermal image resolution of 120 x 120 pixels. Use the graphic menu to switch between different color palettes (gray & inv. / Iron / rainbow, etc.).
Features
- Color display with 6.000 digits and backlight
- Bluetooth interface and SD memory card
- Graphic menu navigation and data logger with trend display
- IP 65 dustproof and splashproof
Content
- Battery and charger
- Temperature sensor
- Carrying case
- SD card
- Test leads
- BT adapter
- Software and manual
| Filter | Property | Value |
|---|---|---|
| Version | multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 60 nF to 6000 µF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |