P 3444 | PeakTech
TRMS multimeter P 3444, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 40 nF to 6000 µF, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
TrueRMS digital multimeter, P 3444, PeakTech
The PeakTech 3444 is a digital multimeter for heavy-duty use in heavy-duty design with a variety of useful measurement functions. This series has, in addition to the bright LED flashlight, illuminated function keys and rotary selector switches so that you can use this IP67 waterproof device even in the worst operating conditions and in total darkness. In addition to the extensive measurement functions for current, voltage, capacitance, resistance and much more, this device has, among other things, temperature measurement, MAX / MIN, peak and a data hold function. During development, special emphasis was placed on user protection through the IP67 waterproof, shock and impact resistant housing, as well as the high overvoltage category. Due to these many excellent technical properties, this device is ideal for every electronics engineer, technician and engineer for daily field work in the service, construction or industrial sector.
Features
- ACV + DCV measurement functions and low impedance (LowZ)
- Automatic lighting of all functional elements
- Integrated LED flashlight for measuring station lighting
- Automatic and manual range selection
Content
- Bag
- Test leads
- Temperature sensor and adapter
- Batteries and manual
| Filter | Property | Value |
|---|---|---|
| Version | multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 40 nF to 6000 µF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |