P 3415 | PeakTech
TRMS digital multimeter P 3415, 10 A(DC), 10 A(AC), 1000 VDC, 700 VAC, 60 nF to 60 mF, CAT II 600 V, CAT III 300 V
NCNR (non cancelable / non returnable)
Digital multimeters, type PeakTech 3415 USB.
Optical USB port, Data Hold, MIN/MAX/MEAS Hold, relative value measurement, overload protection, auto-ranging and manual range selection, Auto-Off, working cycle, battery low warning; DC voltage: up to 1000 VDC, resolution 0.1 mV. AC voltage: 700 VAC, resolution 0.1 mV. DC/AC current: 10 A, resolution 0.1µA. Resistance: 60 Mohm, resolution 0.1 ohm. Capacitance: 300 µF, resolution 10 pF. Frequency: 1000 kHz, resolution 10 mHz. Temperature: –55 to 1000 °C, resolution 0.1 °C. Display: 3 5/6-digit LCD. Safety: EN 61010-1, CAT III 1000 V/CAT IV 600 V. Dimensions: 90 x 190 x 40 mm. Weight: 500 g. Supplied with carrying bag, USB cable, software (Windows 98 or higher), thermocouple type K, thermal adapter, measuring leads, test clips, 9.0 V battery, and Operating Instructions.
Type: 3415 USB, digital multimeter
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 700 V | |
| Capacity range | 60 nF to 60 mF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT II 600 V, CAT III 300 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |