P 3315 | PeakTech

Digital multimeter P 3315, 10 A(DC), 10 A(AC), 1000 VDC, 700 VAC, 4 nF to 40 mF, CAT II 600 V, CAT III 300 V

Order No.: 21K460
EAN: 4099891455996
MPN:
P 3315
3315USB
P 3315 PeakTech Multimeters
Image may differ

Digital multimeters, type PeakTech 3315 USB.

With 3 3/4-digit LCD and 40 segment analog bar graph display. Auto-Off. Hold function for measured value/minimum/maximum value. Relative value measurement, diode and transistor test. Backlit display and buzzer; DC voltage: up to 1000 V, resolution/tolerance 100 µV/0.8 %. AC voltage: up to 700 V/1.0 mV, resolution/tolerance 1.0 %. DC current: up to 10 A, resolution/tolerance 10 nA/1.0 %. AC current: up to 10 A, resolution/tolerance 100 nA/1.5 %. Resistance: up to 40 Mohm, resolution/tolerance 0.1 ohm/1.0 %. Capacitance: up to 40 mF, resolution/tolerance 10 pF/4.0 %. Frequency: up to 400 MHz, resolution/tolerance 1.0 Hz/0.1 %. Temperature: –40 to +1000 °C, resolution/tolerance 1.0 °C1.0 %. Safety: IEC-1010-1, CAT III 1000 V, CAT IV 600 V. Dimensions: W 100, H 210, D 45 mm. Supplied with test leads, test clips, thermocouple type K, 9.0 V battery, RS-232-C interface cable, software for Windows 95, 98, 2000, XP and NT.

Type: 3315 USB, digital multimeter

Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible No
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 700 V
Capacity range 4 nF to 40 mF
max. resistance range 40 MΩ
Surge voltage category CAT II 600 V, CAT III 300 V
Display Digits 4000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15