P 2180 | PeakTech
Digital multimeter P 2180, 600 mA(DC), 600 mA(AC), 1000 VDC, 1000 VAC, 40 nF to 4 mF, CAT II 600 V, CAT III 300 V
NCNR (non cancelable / non returnable)
Digital multimeters, type PeakTech 2180.
3 5/6-digit, 27 mm backlit LCD, analog bar graph display, relative value measuring function, continuity check and diode test; DC voltage: 1000 V, ±0.1 %. AC voltage: 1000 V, ±0.8 %. DC current: 600 mA, ±0.8 %. AC current: 600 mA, ±1.0 %. Resistance: 60 Mohm, ±0.5 %. Capacitance: 4000 µF, ±3.0 %. Frequency: 10 Hz to 10 MHz, ±1.2 %, Temperatures: –20 to +1000 °C, ±3.0 %. Safety: EN 61010-1, CAT III 1000 V, CAT IV 600 V. Degree of protection: IP 67. Dimensions: 82 x 185 x 55 mm. Weight: 342 g. Supplied with bag, test leads, and thermocouple type K.
Type: 2180, digital multimeter
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 600 mA | |
| max. measured current value (AC) | 600 mA | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 40 nF to 4 mF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT II 600 V, CAT III 300 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |