P 2015 A | PeakTech
Digital multimeter P 2015 A, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 40 nF to 200 µF, CAT III 600 V
NCNR (non cancelable / non returnable)
Digital multimeters, type PeakTech 2015.
With backlit LCD, 23 mm height, 3 3/4-digits; Features: manual range selection, battery low warning, surge voltage protection, sampling ratio and relative value measuring function, Peak Value Hold, continuity check and diode test, Auto-Off. Safety: EN 61010-1, CAT III 600 V. DC voltage: 600 VDC (10 µV/±0.5 %). AC voltage: 600 VAC (10 µV/±0.8 %). DC current: 20 A DC. (0.1 µA/±0.8 %). AC current 20 A (1.0 µA/±1.5 %). Resistance: 40 Mohm (0.1 ohm/±0.8 %). Capacitance: 400 µF (10 pF/±2.5 %). Frequency: 10 MHz (0.1 Hz/±0.5 %). Temperatures –20 to +1000 °C (1.0 °C/±1.0 %). Dimensions: 95 x 190 x 45 mm. Weight: 400 g. Supplied with 9.0 V battery, thermocouple type K, temperature adapter, holster, and test leads.
Type: 2015, digital multimeter
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 40 nF to 200 µF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 4000 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |