P 1021 | PeakTech

TRMS multimeter P 1021, 400 mA(DC), 400 mA(AC), 600 VDC, 600 VAC, 40 nF to 4000 µF, CAT III 600 V

Order No.: 24K6165
EAN: 4250569407819
MPN:
P 1021
1021
P 1021 PeakTech Multimeters Image 1
P 1021 PeakTech Multimeters Image 2
P 1021 PeakTech Multimeters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.274 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.274 €

TrueRMS Digital Multimeter, P 1021, PeakTech

Compact and handy TRMS digital multimeter with 4000 counts and automatic range selection, ideal for service, trade, training and mobile use. The device enables precise measurements of DC and AC voltage, currents in the µA and mA range, resistances, capacitances, frequency and duty cycle, and also features diode and acoustic continuity testing. The large, clear display with data hold and min/max functions ensures comfortable working, while auto power off reduces battery consumption. A robust housing with a rubberised protective cover protects the multimeter in daily use. On the back, there is a practical service flap for quick replacement of the ceramic fuse and an integrated stand for hands-free reading of the measured values. The safety category CAT III up to 600 V makes the device a reliable companion for a wide range of measurement tasks.

Features

  • Automatic range selection
  • Service compartment and stand
  • Handy and sturdy housing

Content

  • Batteries and operating instructions
Technical specifications
Filter Property Value
Version multimeter
TRMS possible Yes
max. measured current value (DC) 400 mA
max. measured current value (AC) 400 mA
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 40 nF to 4000 µF
max. resistance range 40 MΩ
Surge voltage category CAT III 600 V
Display Digits 4000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes