P 7720 | PeakTech

Microfuse 5 x 20 mm, 0.5 A, F, 250 V (DC), 250 V (AC), P 7720

Order No.: 24K6155
EAN: 4250569402944
MPN:
P 7720
7720
P 7720 PeakTech Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.5831 €

Microfuse, P 7720, PeakTech

Modern device fuses with ceramic bodies offer a significantly higher level of protection against damage to the measuring device when triggered than conventional glass fuses. Triggered fuses may only be replaced with replacement fuses of the same design and specifications in order to guarantee the safety of the device and thus also the safety of the user in future measurements. This ceramic fuse with the dimensions 5 x 20 mm offers a dielectric strength of up to 250 V.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 0.5 A
Tripping characteristics F
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes