P 7706 | PeakTech
Microfuse 5 x 20 mm, 250 mA, F, 300 V (AC), P 7706, package with 10 pieces
Order No.: 24K5685
EAN: 4099889083095
MPN:
P 7706
7706
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
17.0051 € *
Available: 10 pck.
Micro fuse, 7706, PEAKTECH
The 7706 is a modern device protection fuse with ceramic body that offers a much higher protection against damage to the meter when triggered than conventional glass fuses.
Features
- Fast-acting
- High rated voltage
- Cartridge form
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 250 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 300 V | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |