P 7615 | PeakTech

Microfuse 6.3 x 32 mm, 1 A, FF, 500 V (DC), 500 V (AC), P 7615

Order No.: 24K6147
EAN: 4250569402869
MPN:
P 7615
7615
P 7615 PeakTech Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.8921 €

Microfuse, P 7615, PeakTech

Modern device fuses with ceramic bodies offer a significantly higher level of protection against damage to the measuring device when triggered than conventional glass fuses. Due to the larger design, a voltage flashover between the internal fuse holders of modern measuring devices can be effectively prevented even with high test current voltages. Triggered fuses may only be replaced with replacement fuses of the same design and specifications in order to guarantee the safety of the device and thus also the safety of the user in future measurements.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 1 A
Tripping characteristics FF
Rated voltage (DC) 500 V
Rated voltage (AC) 500 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes