P 7605 | PeakTech
Microfuse 6.3 x 32 mm, 0.4 A, FF, 1000 V (DC), 1000 V (AC), P 7605
NCNR (non cancelable / non returnable)
Microfuse, P 7605, PeakTech
Modern device fuses with ceramic bodies offer a significantly higher level of protection against damage to the measuring device when triggered than conventional glass fuses. Due to the larger design, a voltage flashover between the internal fuse holders of modern measuring devices can be effectively prevented even with high test current voltages. Triggered fuses may only be replaced with replacement fuses of the same design and specifications in order to guarantee the safety of the device and thus also the safety of the user in future measurements.
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 0.4 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 1000 V | |
| Rated voltage (AC) | 1000 V |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |