P 7530 | PeakTech
Microfuse 10.3 x 38 mm, 10 A, FF, 1 kV (AC), P 7530
Order No.: 24K5672
EAN: 4099889083057
MPN:
P 7530
7530
Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.98 € *
Price list
Quantity
Price per unit*
10 pcs.
3.9984 €
20 pcs.
3.5581 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 7530, PEAKTECH
The 7530 is a modern fuse with a ceramic body that offers much higher protection against damage to the measuring devices when tripped than conventional glass fuses. Due to the larger design, a voltage flashover between the internal fuse holders of modern devices can be effectively prevented even at high voltages of the test currents.
Features
- Super fast-acting
- Material ceramic tube
- High rated voltage
- High breaking capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 10 A | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 1 kV | |
| Length | 38 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |