P 7525 | PeakTech
Microfuse 10.3 x 38 mm, 10 A, FF, 690 V (AC), P 7525
Order No.: 24K5671
EAN: 4099889083040
MPN:
P 7525
7525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 2 Weeks
Micro fuse, 7525, PEAKTECH
The 7525 is a modern device protection fuse with ceramic body that offers a much higher protection against damage to the meter when triggered than conventional glass fuses.
Features
- Very fast-acting
- High rated voltage
- Cartridge form
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 10 A | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 690 V | |
| Length | 38 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |