P 9022 | PeakTech

Signal level meter, ±0.1 dB, PeakTech P 9022

Order No.: 22K946
EAN: 4250569403439
MPN:
P 9022
9022
P 9022 PeakTech Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
P 9022 PeakTech Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
Image may differ

DVB-S/S2 meters, type PeakTech 9022.

For signal tracing in satellite/installation systems, or testing TV systems. With 61 mm TFT color display, 320 x 240 pixels, DVB-S & S2 demodulation with QPSK/8PSK, high-speed spectrum analyzer function, constellation diagram of the modulation signal, USALS alignment with DiSEqc, automatic DiSEqc detection, multi-level display of transponders found, large LED display of the signal quality, removable 1700 mAh Lithium-Ion accumulator; Frequency bandwidth: 950 MHz to 2150 MHz. LNB control: 13/18 V, max. 500 mA, 22 kHz. Signal level range: –65 dBm to approx. –25 dBm. Interface: 1 x USB 2.0. Accumulator: 7.4 V, 1700 mAh. Dimensions: 80 x 160 x 40 mm. Weight: 340 g.

Type: 9022, DVB-S/S2 meter

Technical specifications
Filter Property Value
Product type signal level meter
Version (D x W x H) 40 x 80 x 160 mm
Accuracy ±0.1 dB
Logistics
Property Value
Country of origin CN
Customs tariff number 90308900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes