P 3280 | PeakTech
PeakTech 3280 Decade BoxResistance Decade Box, 1 Ohm to 11.111 MOhm
Order No.: 24K6109
EAN: 4250569402203
MPN:
P 3280
3280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.851 € *
Available: 3 pcs.
Resistance decade, P 3280, PeakTech
Laboratory decade with slide switch for production testing, teaching aids, research and development. You can set all resistance values between 1Ω to 11.111 MΩ with high precision in 1Ω steps to get the desired result quickly and user-friendly. The clear arrangement of the dip switches enables easy operation, whereby the test leads are connected via 4mm safety sockets.
Features
- High accuracy
- Plastic housing guarantees perfect shielding
- 4 mm safety sockets
Content
- Manual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | resistance decade | |
| Version | 2 W, 1 % | |
| Resistance Range | 1 Ω to 11.111 MΩ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |