P 1125 | PeakTech

Digital-Milliohm-Tester, 3 1/2-digit, 200 mΩ/2000 mΩ/20/200/2000 Ω

Order No.: 24K5539
EAN: 4099891472160
MPN:
P 1125
1125
P 1125 PeakTech LCR-Meters
Image may differ

Digital-Milliohm-Tester, 3 1/2-digit; 200 mΩ/2000 mΩ/20/200/2000 Ω

This milli-ohmmeter, in rugged sealed housing enables measurements of 100 µΩ up to 2000 Ω, the results will be displayed directly by the large 3 ½ digit LCD. The P 1125 makes measurements by passing a constant current through the device and measure the voltage across it. Following functions and wide range of applications are to be mentioned:

Measuring the winding resistance of electic motors, generators, transformers, shunts, PCB tracks, switch and relay resistance

Bond testing in mines, aircrafts, railways, ships, domestic and industrial wiring installations

Measuring the ring main continuity testing in industrial and domestic wiring installations

Checking compression joints on overheads lines and testing and maintenance of switchboard/substation equipment on such items as fuses, joints, contacts and bonds.

Over-Temperature and overvoltage protection

Auto-hold and Auto-off function

LED Indicators show if reading may be invalid Rp, Rc and Temperature

Safety: EN 61010-1; CAT IV 20 V

Accessories: Test cable, batteries and manual

Technical specifications
Filter Property Value
Product type milliohm meter
Resistance Range 200 mΩ to 2 KΩ
Logistics
Property Value
Country of origin TW
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15