P 4105 | PeakTech
Function generator, P 4105
Order No.: 24K5599
EAN: 4099891461430
MPN:
P 4105
4105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
545.9839 € *
Standard delivery time from the manufacturer is: 2 Weeks
Function generator, 4105, PeakTech
This new, high-quality arbitrary waveform generator has excellent technical features and a wide range of functions. Particularly noteworthy are the two equivalent output channels, the large number of stored arbitrary waveforms and the many different modulation modes. This makes this device perfect for almost all tasks in research, development and education.
Features
- Large 11cm (4.3") TFT digital display for both channels simultaneously
- Two independent output channels with the same characteristics
- 1uHz frequency resolution for the whole bandwidth
- 120 MSa/s sampling rate at 14 bit vertical resolution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency range | 1 µHz-30 MHz | |
| Waveforms | sinus, square, ramp, noise, arbitrary waveform | |
| Display | TFT | |
| Interfaces | USB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |