P 4045 | PeakTech

DDS-Generator Peaktech 4045

Order No.: 20K632
EAN: 4099891461379
MPN:
P 4045
4045
P 4045 PeakTech Function Generators Image 1
P 4045 PeakTech Function Generators Image 2
Image may differ

DDS function generator, 4045, PeakTech

This new DDS function generator has high performance criteria and numerous functional features required to perform measurements quickly. The simple and clear design, front panel and 5.7" color LCD display can be used to display the generator's operating conditions and set the corresponding parameters. In addition, the expansion functions enhance the system features.

Features

  • 5.7" TFT LCD display with clear menu navigation and working parameters
  • RF accuracy: up to 10-5
  • HF resolution: 10 µHz for the whole range
Technical specifications
Filter Property Value
Frequency range 100 mHz-150 MHz
Signal generator DDS
Waveforms sinus, square, triangle
Display LCD
Interfaces USB
Logistics
Property Value
Country of origin CN
Customs tariff number 85432000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15