P 2860 | PeakTech

FREQUENCY COUNTER P2860

Order No.: 24K5572
EAN: 4099891461409
MPN:
P 2860
2860
P 2860 PeakTech Function Generators
Image may differ

Universal Frequency Counter, 2860, PeakTech

Universal frequency counter with 8-digit 18 mm LCD display. TCXO - quartz time base, high accuracy and stability, high sensitivity for VHF and UHF measurements are the main features.

For measuring the frequency of electrical signals such as the mains, low and high frequencies of oscillators and radio transmitters. In conjunction with sensors, the frequencies of mechanical vibrations, rotational speeds, time spans or other physical processes can also be measured.

Features

  • Data-Hold
  • Relative value measurement
  • Period measurement
  • Max.-Min. and average value memory
Technical specifications
Filter Property Value
Frequency range 10 MHz-2.7 GHz
Display LCD
Logistics
Property Value
Country of origin TW
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15