P 5130 | PeakTech
PeakTech salt meter, P 5130
Order No.: 24K5634
EAN: 4099891466596
MPN:
P 5130
5130
Salt meter, 5130, PeakTech
An easy to use, portable salt meter with separate sensor suitable for fast measurements with high accuracy, the reading is displayed digitally. Designed for water treatment, aquaristics, food processing, quality assurance, electroplating, etc.
Features
- 21.5 mm LCD display; max. 1999
- Separate electrode
- Automatic temperature compensation
- Measured value hold function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | salt meter | |
| Version | with LC display | |
| measurement range | 0-10 % | |
| Accuracy | ±0.5 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |