P 5125 | PeakTech
PeakTech ultrapure water meter, P 5125
NCNR (non cancelable / non returnable)
Conductivity meter, 5125, PeakTech
For measuring the conductivity (range from 0 to 2000 µS) of the water and thus enables determination of the purity content. The purer the water, the lower the conductivity (distilled water, for example, is purer than normal water and has a low conductivity of approx. 10 µS). Especially in industry, it is important with regard to the quality of the manufactured products that the water is used in the processes in perfect quality (purer water). If the conductivity of the water is high or if there is a high level of impurities, the purity of the water (water conductivity) and the condition of the "water filter" can be tested quickly and easily with the water quality measuring device.
Features
- 21.5 mm LCD display, max. 1999
- Compact dimensions, separate measuring head, easy to use
| Filter | Property | Value |
|---|---|---|
| Product type | conductivity / ultrapure water meter | |
| Version | with LC display | |
| measurement range | 0-1999 µS/cm | |
| Accuracy | ±3 % |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |