P 3131 | PeakTech
TRMS AC/DC current clamp P 3131, 300 A (DC), 300 A (AC), 600 V (DC), 600 V (AC), opening 22 mm, CAT II 600 V
Order No.: 22K7690
EAN: 4250569400650
MPN:
P 3131
3131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.5639 € *
Standard delivery time from the manufacturer is: 1 Week
Digital Clamp Meter, 3131EFF, PeakTech
This clamp meter can measure currents without contact, while additional measurement functions for DC and AC- voltage plus resistance with continuity test are possible. The measured TrueRMS value is displayed on the 3 3/4-digits LCD display with. Furthermore, this unit features a sturdy, unbreakable and fireproof casing. A hand guard against accidental contact with the jaw and the lead inside provides a maximum of safety for the user.
Features
- 3 ¾ digit, 13 mm LCD Display, max. indication: 3999
- 10 mA resolution
- ACA/DCA Measurements up to 300 A
- True rms measurements
- Continuity beeper
- Data hold and max. hold function
- Auto ranging
- Auto power off selectable
- Max. conductor size: 22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 22 mm | |
| Surge voltage category | CAT II 600 V | |
| max. measured current value (DC) | 300 A | |
| max. measured current value (AC) | 300 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 40 MΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |