P 1640 | PeakTech
TRMS AC/DC current clamp P 1640, 1000 A (DC), 1000 A (AC), 600 V (DC), 600 V (AC), opening 31 mm, CAT III 600 V
Order No.: 22K7730
EAN: 4099891457549
MPN:
P 1640
1640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.3776 € *
Standard delivery time from the manufacturer is: 2 Weeks
Power current clamp meter, P 1640, PeakTech
Current clamps are ideally suited for current measurement in electrical systems and control cabinets, since only individual wires are passed through the clamp jaws for contactless current measurement and no electrical connections have to be severed. This method also allows measurements of very high currents, which would overload any standard multimeter if directly connected.
Features
- 3 ¾-digit, 17 mm LCD display; max. display: 3999
- True RMS value
- Automatic range selection
- Backlight
- AC/DC current: 1000 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 31 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (DC) | 1000 A | |
| max. measured current value (AC) | 1000 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 40 MΩ | |
| min. Measured value (frequency) | 5 Hz | |
| max. measured value (frequency) | 100 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |